Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150120M183000
Order Code4228426
Product RangeWL-SFCW Series
Technical Datasheet
385 In Stock
Need more?
385 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY6.210 (CNY7.0173) | 
| 10+ | CNY5.120 (CNY5.7856) | 
| 25+ | CNY4.950 (CNY5.5935) | 
| 50+ | CNY4.780 (CNY5.4014) | 
| 100+ | CNY4.610 (CNY5.2093) | 
| 500+ | CNY4.430 (CNY5.0059) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.21 (CNY7.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150120M183000
Order Code4228426
Product RangeWL-SFCW Series
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle30°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 300mcd, G 1cd, B 280mcd
Forward Voltage / ColourR 2V, G 3V, B 3.2V
Wavelength / ColourR 625nm, G 525nm, B 470nm
Product RangeWL-SFCW Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 300mcd, G 1cd, B 280mcd
Wavelength / Colour
R 625nm, G 525nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
30°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3V, B 3.2V
Product Range
WL-SFCW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006