Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150121SV74000
Order Code2470241
Product RangeWL-SBCW
Technical Datasheet
772 In Stock
Need more?
772 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.970 (CNY4.4861) |
| 10+ | CNY3.900 (CNY4.407) |
| 25+ | CNY3.550 (CNY4.0115) |
| 50+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY2.100 (CNY2.373) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.97 (CNY4.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150121SV74000
Order Code2470241
Product RangeWL-SBCW
Technical Datasheet
LED ColourRed, Green
LED MountingSMD
Bulb Size-
Viewing Angle130°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 55mcd, G 30mcd
Forward Voltage / ColourR 2V, G 2V
Wavelength / ColourR 630nm, G 570nm
Product RangeWL-SBCW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150121SV74000 is a 1210 bi-colour SMD Chip LED with water clear lens, made of AlInGaP chip. It is suitable for status indicator, front panel indicators, pushbutton backlighting, symbol and switch backlighting.
- Small size
- Industry standard footprint
- High efficiency
- Low power consumption
- Small package for exceptional brightness
- Compatible with automatic placement machines
- High reliability
- 72mW Power dissipation
- 5V Reverse voltage
- 2000V ESD threshold/human body model
Applications
Signalling, Industrial
Technical Specifications
LED Colour
Red, Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 55mcd, G 30mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2V
Product Range
WL-SBCW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001