Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141GS63140
Order Code2990856
Product RangeWL-SMTD
Technical Datasheet
1,820 In Stock
Need more?
1820 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.500 (CNY7.345) |
| 10+ | CNY5.610 (CNY6.3393) |
| 25+ | CNY5.280 (CNY5.9664) |
| 50+ | CNY4.940 (CNY5.5822) |
| 100+ | CNY4.410 (CNY4.9833) |
| 500+ | CNY3.950 (CNY4.4635) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.50 (CNY7.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141GS63140
Order Code2990856
Product RangeWL-SMTD
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size-
Forward Current If50mA
Forward Voltage3.2V
Wavelength Typ520nm
Luminous Intensity30cd
Viewing Angle30°
Lens ShapeDome
Product RangeWL-SMTD
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
LED Case Size
-
Forward Voltage
3.2V
Luminous Intensity
30cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
520nm
Viewing Angle
30°
Product Range
WL-SMTD
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001