Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150353HS74500
Order Code2900781
Product RangeWL-SMDC
Technical Datasheet
Packaging Options
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.990 (CNY49.7087) |
| 10+ | CNY40.780 (CNY46.0814) |
| 25+ | CNY40.700 (CNY45.991) |
| 50+ | CNY39.060 (CNY44.1378) |
| 100+ | CNY37.420 (CNY42.2846) |
| 500+ | CNY30.030 (CNY33.9339) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY43.99 (CNY49.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150353HS74500
Order Code2900781
Product RangeWL-SMDC
Technical Datasheet
Product RangeWL-SMDC
LED ColourRed
Wavelength Typ660nm
Viewing Angle125°
Luminous Flux @ Test-
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test2.4V
Luminous Intensity @ Test-
Power Dissipation Pd2.1W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WL-SMDC
Wavelength Typ
660nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red
Viewing Angle
125°
Forward Current If Max
700mA
Forward Voltage @ Test
2.4V
Power Dissipation Pd
2.1W
MSL
MSL 2 - 1 year
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1372