Print Page
Image is for illustrative purposes only. Please refer to product description.
735 In Stock
500 more incoming. You can reserve stock now
400 Delivery in 3-4 Business Days(Shanghai stock)
335 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.340 (CNY1.5142) |
10+ | CNY1.280 (CNY1.4464) |
100+ | CNY1.100 (CNY1.243) |
500+ | CNY0.971 (CNY1.0972) |
1000+ | CNY0.952 (CNY1.0758) |
Price for:Each
Minimum: 5
Multiple: 5
CNY6.70 (CNY7.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151033RS03000
Order Code2322116
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage2V
Wavelength Typ621nm
Luminous Intensity2.6cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 151033RS03000 is a mono-colour Through-hole LED with water clear lens, made of AlInGaP chip. It is suitable for indicator light, traffic signal light, marker lights, energy saving lamp, backlight, LED displays, electronic and optical indicator.
- Low energy consumption
- High reliability
- Low current requirement
- Fast switching
- No UV/IR radiation
- Easy to install
- Ultra high luminous efficacy
- Versatile mounting on PC boards
- With stopper
- 78mW Power dissipation
- 5V Reverse voltage
- 2000V ESD threshold/human body model
- Level-1 moisture sensitivity
Applications
Signalling, Commercial, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
2.6cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
621nm
Viewing Angle
30°
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907