Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151034GS03000
Order Code2764976
Product RangeWL-TMRW
Your Part Number
Technical Datasheet
3,287 In Stock
Need more?
15 Next business day delivery available(Shanghai stock)
3272 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.730 (CNY1.9549) |
| 10+ | CNY1.430 (CNY1.6159) |
| 100+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1000+ | CNY1.060 (CNY1.1978) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.65 (CNY9.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151034GS03000
Order Code2764976
Product RangeWL-TMRW
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ530nm
Luminous Intensity10cd
Viewing Angle30°
Lens ShapeRound
Product RangeWL-TMRW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 151034GS03000 from Wurth Elektronik is a Ø3mm WL-TMRW through hole mono-colour round waterclear LED. It features low energy consumption, high reliability, low current requirement, fast switching, no UV/IR radiation, easy installation and ultra high luminous efficacy. It is used in indicator light, displays traffic signal light, marker lights, commercial outdoor advertising, energy saving lamp, backlight, LED displays, electronic and optical indicator, PBC mounted panel indicator and Variable message sign.
- Peak wavelength of 525nm at 20mA
- Dominant wavelength of 530nm at 20mA
- InGaN chip technology, green emitting colour and waterclear lens type
- Luminous intensity of 10000mcd at 20mA
- Maximum forward voltage of 3.8V at 20mA
- Spectral bandwidth of 30nm at 20mA
- Viewing angle of 30° at 20mA
- Operating temperature range from -40°C up to +85°C
- Versatile mounting on PC boards
Applications
Signalling
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
3.2V
Luminous Intensity
10cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
530nm
Viewing Angle
30°
Product Range
WL-TMRW
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 151034GS03000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907