Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.360 (CNY1.5368) |
| 10+ | CNY1.130 (CNY1.2769) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.898 (CNY1.0147) |
| 1000+ | CNY0.782 (CNY0.8837) |
Product Information
Product Overview
The 151034RS03000 from Wurth Elektronik is a Ø3mm WL-TMRW through hole mono-colour round waterclear LED. It features low energy consumption, high reliability, low current requirement, fast switching, no UV/IR radiation, easy installation and ultra high luminous efficacy. It is used in indicator light, displays traffic signal light, marker lights, commercial outdoor advertising, energy saving lamp, backlight, LED displays, electronic and optical indicator, PBC mounted panel indicator and Variable message sign.
- Peak wavelength of 628nm at 20mA
- Dominant wavelength of 621nm at 20mA
- AlInGaP chip technology, red emitting colour and waterclear lens type
- Luminous intensity of 2600mcd at 20mA
- Maximum forward voltage of 2.6V at 20mA
- Spectral bandwidth of 15nm at 20mA
- Viewing angle of 30° at 20mA
- Operating temperature range from -40°C up to +85°C
- Versatile mounting on PC boards
Applications
Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red
T-1 (3mm)
2V
2.6cd
Round
-
No SVHC (21-Jan-2025)
Through Hole
20mA
621nm
30°
WL-TMRW
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate