Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540031EA4590
Order Code3408621
Product RangeWL-TDRW
Your Part Number
Technical Datasheet
194 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
193 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY4.220 (CNY4.7686) |
| 25+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.280 (CNY3.7064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.04 (CNY5.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540031EA4590
Order Code3408621
Product RangeWL-TDRW
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 (3mm)
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±22.5°
Dark Current100nA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWL-TDRW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
100nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
T-1 (3mm)
Angle of Half Sensitivity ±
22.5°
Operating Temperature Min
-40°C
Product Range
WL-TDRW
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174