Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540052NA3090
Order Code3408624
Product RangeWL-TTRW
Technical Datasheet
387 In Stock
Need more?
387 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.850 (CNY3.2205) |
| 10+ | CNY2.380 (CNY2.6894) |
| 25+ | CNY2.320 (CNY2.6216) |
| 50+ | CNY2.250 (CNY2.5425) |
| 100+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY2.110 (CNY2.3843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.85 (CNY3.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540052NA3090
Order Code3408624
Product RangeWL-TTRW
Technical Datasheet
Wavelength Typ850nm
Viewing Angle30°
Power Consumption75mW
No. of Pins2Pins
Transistor Case StyleT-1 3/4 (5mm)
Product RangeWL-TTRW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
850nm
Power Consumption
75mW
Transistor Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Viewing Angle
30°
No. of Pins
2Pins
Product Range
WL-TTRW
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016