Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15400585A3590
Order Code2764989
Product RangeWL-TIRW Series
Your Part Number
Technical Datasheet
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY7.900 (CNY8.927) |
| 25+ | CNY7.400 (CNY8.362) |
| 50+ | CNY6.900 (CNY7.797) |
| 100+ | CNY4.920 (CNY5.5596) |
| 500+ | CNY4.490 (CNY5.0737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.39 (CNY9.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15400585A3590
Order Code2764989
Product RangeWL-TIRW Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity35°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)85mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)50mA
Forward Voltage VF Max2.2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeWL-TIRW Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 15400585A3590 from Wurth Elektronik is a Ø5mm WL-TIRW through hole infrared round waterclear LED. It is suitable for use in sensor technology, distance measurement, remote control, smoke detectors and data transmission.
- AlGaAs chip technology
- Waterclear lens type
- Peak wavelength is 850nm at 50mA
- Centroid wavelength is 845nm at 50mA, radiant intensity is 85mW/sr at 50mA
- Maximum forward voltage is 2.2V at 50mA
- Spectral bandwidth is 40nm at 50mA
- Viewing angle is 35° at 50mA
- Operating temperature range from -40°C up to +85°C
- Power dissipation is 220mW
- 2000V ESD threshold/human body model
Warnings
IR LEDs emit high intensity IR light do not look directly into the LED during operation this can be harmful to your eyes wear protective eyewear.
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
-
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Angle of Half Intensity
35°
Radiant Intensity (Ie)
85mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2.2V
Operating Temperature Max
85°C
Product Range
WL-TIRW Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003