Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540601NBA500
Order Code2990887
Product RangeWL-STCW
Your Part Number
Technical Datasheet
3,201 In Stock
Need more?
3201 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.470 (CNY3.9211) |
| 10+ | CNY3.020 (CNY3.4126) |
| 25+ | CNY2.850 (CNY3.2205) |
| 50+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY2.140 (CNY2.4182) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.47 (CNY3.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540601NBA500
Order Code2990887
Product RangeWL-STCW
Technical Datasheet
Wavelength Typ940nm
Viewing Angle150°
Power Consumption150mW
No. of Pins2Pins
Transistor Case Style0603
Product RangeWL-STCW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
150mW
Transistor Case Style
0603
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
150°
No. of Pins
2Pins
Product Range
WL-STCW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002