Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540601NEA200
Order Code3408627
Product RangeWL-STCB
Your Part Number
Technical Datasheet
430 In Stock
5,000 more incoming. You can reserve stock now
430 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY2.290 (CNY2.5877) |
| 25+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.770 (CNY2.0001) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.76 (CNY3.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540601NEA200
Order Code3408627
Product RangeWL-STCB
Technical Datasheet
Wavelength Typ940nm
Viewing Angle120°
Power Consumption100mW
No. of Pins2Pins
Transistor Case Style0603
Product RangeWL-STCB
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
100mW
Transistor Case Style
0603
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
120°
No. of Pins
2Pins
Product Range
WL-STCB
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002