Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1541411NBA210
Order Code2990888
Product RangeWL-STTW
Technical Datasheet
1,198 In Stock
Need more?
1198 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY3.020 (CNY3.4126) | 
| 10+ | CNY2.630 (CNY2.9719) | 
| 25+ | CNY2.600 (CNY2.938) | 
| 50+ | CNY2.320 (CNY2.6216) | 
| 100+ | CNY2.280 (CNY2.5764) | 
| 500+ | CNY1.870 (CNY2.1131) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.02 (CNY3.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1541411NBA210
Order Code2990888
Product RangeWL-STTW
Technical Datasheet
Wavelength Typ940nm
Viewing Angle120°
Power Consumption150mW
No. of Pins2Pins
Transistor Case Style1411
Product RangeWL-STTW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
150mW
Transistor Case Style
1411
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Viewing Angle
120°
No. of Pins
2Pins
Product Range
WL-STTW
MSL
MSL 4 - 72 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078