Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No155124BS73200
Order Code2322099
Product RangeWL-SMSW
Technical Datasheet
836 In Stock
Need more?
836 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.600 (CNY4.068) |
| 10+ | CNY3.560 (CNY4.0228) |
| 25+ | CNY3.450 (CNY3.8985) |
| 50+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY2.600 (CNY2.938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.60 (CNY4.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No155124BS73200
Order Code2322099
Product RangeWL-SMSW
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size3.2mm x 1mm
Forward Current If25mA
Forward Voltage3.4V
Wavelength Typ470nm
Luminous Intensity150mcd
Viewing Angle120°
Lens ShapeDome
Product RangeWL-SMSW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 155124BS73200 is a surface-mount blue Chip LED with InGaN technology and compatible with automatic placement machines. The WL-SMSW series LED is ideal for miniature applications.
- Low power consumption
- High reliability
- Low current requirement
- No UV/IR radiation
- Wide viewing angle
- Excellent for edge lighting displays and backlighting indicators
- PCB high-usage
Applications
LED Lighting
Technical Specifications
LED Colour
Blue
LED Case Size
3.2mm x 1mm
Forward Voltage
3.4V
Luminous Intensity
150mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
WL-SMSW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001