Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No155124VS73200
Order Code2322102
Product RangeWL-SMSW
Technical Datasheet
412 In Stock
3,000 more incoming. You can reserve stock now
412 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.500 (CNY1.695) |
| 10+ | CNY1.410 (CNY1.5933) |
| 100+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY1.050 (CNY1.1865) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.50 (CNY8.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No155124VS73200
Order Code2322102
Product RangeWL-SMSW
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size3.2mm x 1mm
Forward Current If25mA
Forward Voltage2V
Wavelength Typ573nm
Luminous Intensity50mcd
Viewing Angle120°
Lens ShapeDome
Product RangeWL-SMSW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 155124VS73200 is a 1204 mono-colour side view SMD LED with water clear lens, made of AlInGaP chip. It is suitable for backlighting for LCD, side lighting applications, general use, backlighting for symbol, switch and dashboard. It is also ideal for miniature applications.
- Low power consumption
- High reliability
- Low current requirement
- No UV/IR radiation
- Excellent for edge lighting displays and backlighting indicators
- Compatible with automatic placement equipment
- 60mW Power dissipation
- 5V Reverse Voltage
- 2000V ESD threshold/human body model
- Level-3 moisture sensitivity
Applications
Signalling, Communications & Networking, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
3.2mm x 1mm
Forward Voltage
2V
Luminous Intensity
50mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
573nm
Viewing Angle
120°
Product Range
WL-SMSW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001