Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156120GS75000
Order Code2322090
Product RangeWL-SMRW
Technical Datasheet
2,544 In Stock
Need more?
2544 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY3.460 (CNY3.9098) |
| 25+ | CNY3.340 (CNY3.7742) |
| 50+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY2.930 (CNY3.3109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.52 (CNY3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156120GS75000
Order Code2322090
Product RangeWL-SMRW
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If25mA
Forward Voltage3.3V
Wavelength Typ525nm
Luminous Intensity235mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMRW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 156120GS75000 is a mono-colour reverse-mount SMD LED with water clear lens, made of InGaN chip. It is suitable for indoor displays, optical indicators and toys. It is also ideal for narrow space applications.
- Small size and thin body for space saving
- Low energy consumption
- Industry standard footprint
- Small package for exceptional brightness
- To emit light through a small cut-out hole in PCB
- Compatible with automatic placement machine
- 95mW Power dissipation
- 5V Reverse voltage
- 400V ESD threshold/human body model
- Level-3 moisture sensitivity
Applications
Signalling, Lighting, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
3.3V
Luminous Intensity
235mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
525nm
Viewing Angle
140°
Product Range
WL-SMRW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005