Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125GS75000
Order Code2900801
Product RangeWL-SMRW
Technical Datasheet
2,208 In Stock
Need more?
2208 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.310 (CNY3.7403) |
| 10+ | CNY2.830 (CNY3.1979) |
| 25+ | CNY2.790 (CNY3.1527) |
| 50+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.330 (CNY2.6329) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.31 (CNY3.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125GS75000
Order Code2900801
Product RangeWL-SMRW
Technical Datasheet
LED ColourGreen
LED MountingSMD - Reverse Mount
LED Case Size3.2mm x 1.2mm
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ525nm
Luminous Intensity450mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMRW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
LED Case Size
3.2mm x 1.2mm
Forward Voltage
3.3V
Luminous Intensity
450mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
140°
Product Range
WL-SMRW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004