Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125YS57000
Order Code2900806
Product RangeWL-SMRD
Technical Datasheet
3,955 In Stock
Need more?
3955 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.300 (CNY3.729) |
| 10+ | CNY2.920 (CNY3.2996) |
| 25+ | CNY2.810 (CNY3.1753) |
| 50+ | CNY2.710 (CNY3.0623) |
| 100+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.360 (CNY2.6668) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.30 (CNY3.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125YS57000
Order Code2900806
Product RangeWL-SMRD
Technical Datasheet
LED ColourYellow
LED MountingSMD - Reverse Mount
LED Case Size3.2mm x 1.2mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ589nm
Luminous Intensity70mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeWL-SMRD
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
LED Case Size
3.2mm x 1.2mm
Forward Voltage
2.1V
Luminous Intensity
70mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
589nm
Viewing Angle
160°
Product Range
WL-SMRD
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01