Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125YV73000
Order Code2900808
Product RangeWL-SBRW
Your Part Number
Technical Datasheet
755 In Stock
Need more?
755 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY2.510 (CNY2.8363) |
| 100+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY1.960 (CNY2.2148) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.40 (CNY15.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125YV73000
Order Code2900808
Product RangeWL-SBRW
Technical Datasheet
LED ColourYellow, Green
LED MountingSMD - Reverse Mount
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourY 20mA, G 20mA
Luminous Intensity / ColourY 70mcd, G 50mcd
Forward Voltage / ColourY 2V, G 2.1V
Wavelength / ColourY 592nm, G 571nm
Product RangeWL-SBRW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow, Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
Y 70mcd, G 50mcd
Wavelength / Colour
Y 592nm, G 571nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD - Reverse Mount
Viewing Angle
120°
Forward Current / Colour
Y 20mA, G 20mA
Forward Voltage / Colour
Y 2V, G 2.1V
Product Range
WL-SBRW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004