Print Page
Image is for illustrative purposes only. Please refer to product description.
1,953 In Stock
Need more?
1953 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 5+ | CNY2.700 (CNY3.051) | 
| 10+ | CNY2.320 (CNY2.6216) | 
| 100+ | CNY1.790 (CNY2.0227) | 
| 500+ | CNY1.340 (CNY1.5142) | 
| 1000+ | CNY1.210 (CNY1.3673) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.50 (CNY15.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158301230
Order Code2470221
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3V
Luminous Intensity-
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 158301230 is a white SMD LED with top lens, made of InGaN chip suitable for all SMT assembly methods. It is also ideal for flat backlight for display, LED backlighting and SMD type indicator lights, LED module, indoor, outdoor and architectural lighting systems.
- Fast switching
- No IR radiation
- High CRI
- Low power consumption
- Compact form
- 105mW Power dissipation
- 5V Reverse voltage
- 2000V ESD threshold/human body model
Applications
Lighting, Signalling, Consumer Electronics, Industrial
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3V
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
-
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001