Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158563227A
Order Code3518066
Product RangeWL-SWTP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY3.350 (CNY3.7855) |
| 25+ | CNY3.230 (CNY3.6499) |
| 50+ | CNY2.800 (CNY3.164) |
| 100+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY2.370 (CNY2.6781) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.89 (CNY4.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158563227A
Order Code3518066
Product RangeWL-SWTP
Technical Datasheet
Product RangeWL-SWTP
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test32lm
CCT2700K
Forward Current If Max180mA
Forward Voltage @ Test2.8V
Forward Current @ Test65mA
Power Dissipation Pd580mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WL-SWTP
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
580mW
LED Colour
Warm White
Luminous Flux @ Test
32lm
Forward Current If Max
180mA
Forward Current @ Test
65mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071