Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158563460
Order Code2470239
Product RangeWL-SWTP
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY4.020 (CNY4.5426) |
| 25+ | CNY3.830 (CNY4.3279) |
| 50+ | CNY3.640 (CNY4.1132) |
| 100+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY2.730 (CNY3.0849) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.05 (CNY4.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158563460
Order Code2470239
Product RangeWL-SWTP
Technical Datasheet
Product RangeWL-SWTP
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test39lm
CCT6000K
Forward Current If Max180mA
Forward Voltage @ Test3V
Forward Current @ Test100mA
Power Dissipation Pd630mW
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 158563460 is a surface-mount high brightness cool white LED with InGaN chip technology. The WL-SWTP series LED features fast switching and low power consumption.
- No IR radiation
- High CRI
- Compact form
- 38°K/W Thermal resistance junction to solder point
- 130°C LED junction temperature
Applications
LED Lighting
Technical Specifications
Product Range
WL-SWTP
Viewing Angle
120°
CCT
6000K
Forward Voltage @ Test
3V
Power Dissipation Pd
630mW
LED Colour
White
Luminous Flux @ Test
39lm
Forward Current If Max
180mA
Forward Current @ Test
100mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034