Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171030601
Order Code2840966
Product RangeMagI3C VDRM Series
Your Part Number
Technical Datasheet
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.140 (CNY210.3382) |
| 10+ | CNY162.870 (CNY184.0431) |
| 25+ | CNY134.950 (CNY152.4935) |
| 50+ | CNY120.990 (CNY136.7187) |
| 100+ | CNY111.680 (CNY126.1984) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY186.14 (CNY210.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171030601
Order Code2840966
Product RangeMagI3C VDRM Series
Technical Datasheet
DC / DC Converter TypeTO-263-7, Module
Input Voltage Min6V
Input Voltage Max42V
No. of Outputs1 Output
DC / DC Converter IC CaseTO-263 (D2PAK)
No. of Pins7Pins
Output Current3A
Output Voltage Min800mV
Output Voltage Max6V
Switching Frequency800kHz
TopologyBuck (Step Down)
Operating Temperature Max105°C
Product RangeMagI3C VDRM Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
TO-263-7, Module
Input Voltage Max
42V
DC / DC Converter IC Case
TO-263 (D2PAK)
Output Current
3A
Output Voltage Max
6V
Topology
Buck (Step Down)
Product Range
MagI3C VDRM Series
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
6V
No. of Outputs
1 Output
No. of Pins
7Pins
Output Voltage Min
800mV
Switching Frequency
800kHz
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072