Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No177920534
Order Code2696170
Product RangeMagI3C FISM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.630 (CNY60.6019) |
| 5+ | CNY50.700 (CNY57.291) |
| 10+ | CNY48.850 (CNY55.2005) |
| 50+ | CNY46.450 (CNY52.4885) |
| 100+ | CNY44.420 (CNY50.1946) |
| 250+ | CNY42.130 (CNY47.6069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.63 (CNY60.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No177920534
Order Code2696170
Product RangeMagI3C FISM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage4kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width7.05mm
Height10.2mm
Depth19.6mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeMagI3C FISM Series
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
21.6V
Product Range
MagI3C FISM Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
7.05mm
Depth
19.6mm
Input Voltage DC Max
26.4V
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027