Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY403.100 (CNY455.503) |
Product Information
Product Overview
Evaluation board for FISM (fixed isolated SMT module) MagI3C power module. FISM series of the unregulated MagI3C power module family is a functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and capacitors, all in one package. The module requires no external components for operation thus reducing design effort and complexity to a minimum. The FISM ensures fast time to market and low development costs. The FISM series achieves typically an efficiency of 73% to 76%. The SMT package (12.75x11.1x6.95mm) with industrial standard SMT-8 pinout allows for easy assembly. Typical applications include data acquisition, test and measurement systems, interface and microcontroller supply and industrial control.
- 2KV DC functional isolation, current capability up to 0.2A
- 3.3 to 12VIN / 5 to 15VOUT
- No minimum load required, continuous output power of 1W
- Integrated CIN, COUT and transformer
- Low output voltage ripple is 65mV to 75mV at full load
- Output voltage accuracy of ±5% maximum
- Operating frequency range from 50KHz to 110KHz
- Complies with EN55032 class B conducted and radiated emissions standard
- UL60950-1 2nd edition, C22.2 No. 60950-1-07 2nd Edition
Technical Specifications
Wurth Elektronik
Power Management
Evaluation Board FISM Module
-
-
Isolated DC/DC Converter
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate