Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY403.100 (CNY455.503) |
Product Information
Product Overview
Evaluation board for 17791063215 VISM (variable isolated SIP module) MagI3C power module. The VISM module family is a functional isolated, fully integrated DC/DC converter and represents an application tailored power module (ATPM). Its unique feature set fulfils multiple demands of different applications. The wide input voltage range allows working with different input voltage rails from 12V to 36V. Only one external resistor is needed to adjust the output voltage from 3.3V to 6V. That gives the freedom to use one device for multiple application voltages. The capability of 600mA dynamic power boost supports the quick charge of downstream input capacitors or a reliable tripping of fuses. The VISM power module has an integrated protection circuit that guards against thermal overstress and electrical damage by using thermal shut-down, overcurrent, short circuit and undervoltage protection. The industrial standard SIP-8 THT package (21.8 x 9.2x 11.1mm) allows for easy assembly.
- Peak efficiency up to 82%, 2KV DC for 60s functional isolation
- Current capability up to 0.3A, input voltage range from 8V to 42V
- Regulated output voltage range from 3.3V to 6V
- No minimum load required, continuous output power up to 1W
- Integrated CIN, COUT and transformer
- Dynamic power boost of 600mA, thermal shut down
- UL60950-1, 2nd ed/C22.2 No. 60950-1-07, 2nd ed/UL62368-1, 2nd ed/C22.2 No. 62368-1-14, 2nd ed
- EC/EN60950-1, 2nd edition, IEC/EN62368-1, 2nd edition
- Operating ambient temperature range from 40°C to 85°C
- Reference accuracy of ±0.5%
Technical Specifications
Wurth Elektronik
Power Management - Voltage Regulator
Eval Board MagI3C Power Module 17791063215
-
17791063215
Isolated DC/DC Converter
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate