Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No178030601
Order Code3370210
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY448.510 (CNY506.8163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY448.51 (CNY506.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No178030601
Order Code3370210
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Core Number171030601
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEval Board MagI3C Power Module 171030601
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation module for the 171030601 MagI3C variable step down regulator module (VDRM). The VDRM series of the MagI³C power module family provides a fully integrated DC-DC power supply including the buck switching regulator and inductor in a package. The 171030601 offers high efficiency and delivers up to 3A of output current. It operates from 6V input voltage up to 42V. It is designed for fast transient response.
- Peak efficiency above 90%
- Output voltage range from 0.8V to 6V
- Reference accuracy of ±2%
- No minimum load required
- Integrated shielded inductor solution for quick time to market and ease of use
- Adjustable soft-start, thermal shutdown, short circuit protection
- Cycle-by-cycle current limit, output overvoltage protection
- Low ripple constant on-time control
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MagI3C Power Module 171030601
Automotive Qualification Standard
-
Silicon Core Number
171030601
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0282