Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY533.820 (CNY603.2166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY533.82 (CNY603.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2513254510291
Order Code3499985
Board TypeEvaluation Board
IC / Module Used2513130810201
Application Sub TypeDifferential Pressure Sensor
Kit ContentsEval Board 2513130810201, Adapter, 2x NBR-70 1.8 x 2mm Rubber O-Rings, 2x Snap-Rivets
SVHCLead (25-Jun-2025)
Product Overview
- Evaluation board for WSEN-PDUS differential pressure sensor
- Pressure measurement range from -10 to 10kPa
- Mounted adapter with barbed nozzles assists fast prototyping
- Can be used directly on a bread board
- Straightforward and cost-effective option to test and evaluate the differential pressure sensor
- Can be connected to the host controller (Arduino) using I2C interface pins
- Through hole pin header connections allow the board to be mounted on a bread board
- Dimension is 45 x 25 x 31mm
Contents
Differential pressure sensor board, Adapter, Two O-rings, Two snap-rivets.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Differential Pressure Sensor
SVHC
Lead (25-Jun-2025)
IC / Module Used
2513130810201
Kit Contents
Eval Board 2513130810201, Adapter, 2x NBR-70 1.8 x 2mm Rubber O-Rings, 2x Snap-Rivets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01242