Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2601157101001
Order Code3759096
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY464.190 (CNY524.5347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY464.19 (CNY524.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2601157101001
Order Code3759096
Technical Datasheet
Accessory TypeMagI³C Power FeatherWing Board
For Use WithAdafruit Feather line of Development Boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
eiSos MagI3C Power FeatherWing is a development board that offers 5V and 3.3V power supply. It is fully compatible to popular the Adafruit Feather line of development boards and can be used as plug-and-play solution for a range of industrial input voltages (5V, 9V, 12V, 15V, 18V and 24V ). The MagI3C Power FeatherWing consists of two important components MagI3C FDSM (173010535), MagI3C VDMM (171010550).
- Maximum 36V input voltage
- Additional USB connector for 5V input voltage to select by switch
- Transformation of industrial input voltage to 5V
- Transformation of 5V to 3.3V
- Enable functionality, mode selection available to control & tune performance of MagI³C MicroModule
Contents
WE MagI3C Power FeatherWing, ESD safe bag.
Technical Specifications
Accessory Type
MagI³C Power FeatherWing Board
Product Range
-
For Use With
Adafruit Feather line of Development Boards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123