Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2605041181000
Order Code2917627
Also Known AsAMB8426-TR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.160 (CNY263.4708) |
| 5+ | CNY223.300 (CNY252.329) |
| 10+ | CNY213.270 (CNY240.9951) |
| 50+ | CNY204.220 (CNY230.7686) |
| 100+ | CNY202.670 (CNY229.0171) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY233.16 (CNY263.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2605041181000
Order Code2917627
Also Known AsAMB8426-TR
Technical Datasheet
RF Modulation2FSK, MSK
Data Rate Max100Kbps
Frequency Max868MHz
Sensitivity dBm-108dBm
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceUART
Supply Current38mA
RF Transceiver ApplicationsData Collection, Monitoring, Remote Control, Sensor Network
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Tarvos-I compact low-cost radio data transmission module for wireless half-duplex communication. It is suitable for data collection, monitoring, remote control and sensor networks. Its compact dimensions and low power consumption make the radio module ideal for battery-powered devices.
- Low-cost OEM radio module
- 868MHz SRD frequency band
- Range up to 1000m line of sight
- Software stack with comprehensive functions
- Low-power functions (wake-on-radio)
- Max 255 nodes per network addressing
- Configuration via UART interface
- Compatible with USB RF adapter AMB8465
Technical Specifications
RF Modulation
2FSK, MSK
Frequency Max
868MHz
Supply Voltage Min
2.2V
Transmit Power
-
Supply Current
38mA
Product Range
-
Data Rate Max
100Kbps
Sensitivity dBm
-108dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Data Collection, Monitoring, Remote Control, Sensor Network
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002