Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021181000
Order Code2917630
Also Known AsAMB8626-TR
Technical Datasheet
269 In Stock
Need more?
269 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.000 (CNY352.560) |
| 5+ | CNY273.000 (CNY308.490) |
| 10+ | CNY234.270 (CNY264.7251) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY312.00 (CNY352.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021181000
Order Code2917630
Also Known AsAMB8626-TR
Technical Datasheet
RF ModulationGFSK
Data Rate Max100Kbps
Frequency Max868MHz
Sensitivity dBm-117dBm
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceUART
Supply Current53mA
RF Transceiver ApplicationsData Collection, Monitoring, Remote Control, Sensor Network
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Tarvos-II proprietary radio module 868MHz with antenna pad. This radio sub module for wireless communication between devices such as control systems, remote controls, sensors etc. It offers several radio configurations, address modes and relieves the host system of radio-specific tasks as checksum calculation, address resolution and repetition of addressed but unacknowledged telegrams (if enabled).
- High performance OEM radio module
- 868MHz SRD frequency band
- Range up to 2000m line of sight
- RF output power up to 14dBm
- Software stack with comprehensive functions
- Max 255 nodes in 255 networks addressing
- Configuration via UART interface
- Compatible with Wireless USB adapter AMB866
- MESH / MULTI-HOP networking
Technical Specifications
RF Modulation
GFSK
Frequency Max
868MHz
Supply Voltage Min
2V
Transmit Power
-
Supply Current
53mA
Product Range
-
Data Rate Max
100Kbps
Sensitivity dBm
-117dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Data Collection, Monitoring, Remote Control, Sensor Network
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002