Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021191000
Order Code3499952
Product RangeTelesto-I AMB9625 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.390 (CNY306.6707) |
| 5+ | CNY259.910 (CNY293.6983) |
| 10+ | CNY248.230 (CNY280.4999) |
| 50+ | CNY237.700 (CNY268.601) |
| 100+ | CNY235.900 (CNY266.567) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY271.39 (CNY306.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021191000
Order Code3499952
Product RangeTelesto-I AMB9625 Series
Technical Datasheet
RF Modulation-
Data Rate Max100Kbps
Frequency Max927.5MHz
Sensitivity dBm-106dBm
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmit Power-2dBm
Module InterfaceUART
Supply Current30mA
RF Transceiver ApplicationsWireless Connectivity
Product RangeTelesto-I AMB9625 Series
SVHCLead (25-Jun-2025)
Product Overview
- WIRL-PRO9 low power Telesto-I - radio module 915MHz (AMB9625)
- Range up to 700m line of sight
- RF output power up to 15dBm
- Small in size (17mm x 27mm x 4.0mm)
- Integrated software stack with extensive functions
- Flexible addressing (maximum 255 nodes per network)
- Configuration via UART interface
- MSP430 microcontroller, TI - CC1125 radio chipset
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
927.5MHz
Supply Voltage Min
2V
Transmit Power
-2dBm
Supply Current
30mA
Product Range
Telesto-I AMB9625 Series
Data Rate Max
100Kbps
Sensitivity dBm
-106dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Wireless Connectivity
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00304