Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021191010
Order Code3499953
Product RangeTelesto-II AMB9626 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY333.880 (CNY377.2844) |
| 5+ | CNY315.930 (CNY357.0009) |
| 10+ | CNY297.790 (CNY336.5027) |
| 50+ | CNY279.690 (CNY316.0497) |
| 100+ | CNY278.000 (CNY314.140) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY333.88 (CNY377.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021191010
Order Code3499953
Product RangeTelesto-II AMB9626 Series
Technical Datasheet
RF Modulation-
Data Rate Max38.4Kbps
Frequency Max927.5MHz
Sensitivity dBm-99dBm
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmit Power15dBm
Module InterfaceUART
Supply Current53mA
RF Transceiver ApplicationsWireless Connectivity
Product RangeTelesto-II AMB9626 Series
SVHCLead (25-Jun-2025)
Product Overview
- WIRL-PRO9 low power Telesto-II radio module 915MHz (AMB9626)
- Range up to 700m line of sight
- RF output power up to 15dBm
- Small in size (17mm x 27mm x 4.0mm)
- Integrated software stack with extensive functions
- Flexible addressing (maximum 255 nodes per network)
- Configuration via UART interface
- MSP430 microcontroller, TI - CC1125 radio chipset
- Frequency hopping
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
927.5MHz
Supply Voltage Min
2V
Transmit Power
15dBm
Supply Current
53mA
Product Range
Telesto-II AMB9626 Series
Data Rate Max
38.4Kbps
Sensitivity dBm
-99dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Wireless Connectivity
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00304