Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608011124010
Order Code3499951
Product RangeProteus-II Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.940 (CNY168.3022) |
| 5+ | CNY144.200 (CNY162.946) |
| 10+ | CNY139.300 (CNY157.409) |
| 50+ | CNY136.600 (CNY154.358) |
| 100+ | CNY135.790 (CNY153.4427) |
| 250+ | CNY133.220 (CNY150.5386) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY148.94 (CNY168.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608011124010
Order Code3499951
Product RangeProteus-II Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Bluetooth Class-
Receiver Sensitivity Rx-96 dBm
Supply Voltage Range1.8 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product RangeProteus-II Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- WIRL-BTLE Proteus-II Bluetooth® LE 5.0 module (AMB2623) with 50 ohm RF pad
- Bluetooth® Smart 5.0 standard with 2MBit PHY
- Powered by Nordic nRF52832
- 32bit ARM Cortex-M4 CPU, 512KB flash memory
- Energy saving, only 5.3mA at 0dBm (transmit)
- Up to 3dBm output power
- Ultra small dimensions (11mm x 8mm x 2mm)
- Serial data transmission (smart serial profile), maximum 8 GPIOs available
- Event driven API, automatic power management (of each peripheral)
- AES HW encryption, RTC, 2Mbit data rate, high throughput mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Receiver Sensitivity Rx
-96 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
-
Supply Voltage Range
1.8 V to 3.6 V
Product Range
Proteus-II Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022