Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608019324001
Order Code2917640
Also Known AsAMB2621-1-EV
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,079.630 (CNY1,219.9819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,079.63 (CNY1,219.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608019324001
Order Code2917640
Also Known AsAMB2621-1-EV
Technical Datasheet
Silicon ManufacturerAmber Wireless
Silicon Core NumberAMB2621-1
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsEvaluation-Kit AMB2621-1 Module
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
AMB2621-1 evaluation-kit evaluates AMB2621-1 Bluetooth® smart radio module. AMB2621 is an ultra-low power 2.4GHz wireless module integrating the nRF52832 System on chip including a 2.4GHz transceiver and an ARM CortexTM-M4F CPU with flash memory. The module is optimized for applications where costs and low-power optimization required.
- Bluetooth smart module with RF pad
- 1.7V to 3.6V operation
- Up to +2dBm output power
- Automated power management system with automatic power management of each peripheral
- Suitable for IoT applications
Contents
One EV-board with AMB2621-1 radio module, One AMB1926 SMA antenna, Accessories.
Technical Specifications
Silicon Manufacturer
Amber Wireless
Kit Application Type
Wireless Communication
Kit Contents
Evaluation-Kit AMB2621-1 Module
SVHC
Lead (21-Jan-2025)
Silicon Core Number
AMB2621-1
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15923