Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609026281001
Order Code3499963
Product RangeTarvos-III Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY963.420 (CNY1,088.6646) |
| 5+ | CNY904.440 (CNY1,022.0172) |
| 10+ | CNY845.460 (CNY955.3698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY963.42 (CNY1,088.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609026281001
Order Code3499963
Product RangeTarvos-III Series
Technical Datasheet
RF Modulation-
Data Rate Max400Kbps
Frequency Max870MHz
Sensitivity dBm-124dBm
Supply Voltage Min-
Supply Voltage Max-
Transmit Power14dBm
Module InterfaceUSB
Supply Current-
RF Transceiver ApplicationsWireless Connectivity
Product RangeTarvos-III Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WIRL-PRO8 Tarvos-III USB radio stick
- Combines proprietary modules with a USB-UART converter IC
- USB radio sticks contain the respective radio module which works with a USB converter
- 868MHz SRD frequency band
- Up to 25mW / 14dBm Tx power
- External SMA antenna connector
- Long range mode supported
- TI CC1310 radio chipset
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
870MHz
Supply Voltage Min
-
Transmit Power
14dBm
Supply Current
-
Product Range
Tarvos-III Series
Data Rate Max
400Kbps
Sensitivity dBm
-124dBm
Supply Voltage Max
-
Module Interface
USB
RF Transceiver Applications
Wireless Connectivity
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01485