Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609026291001
Order Code3499966
Product RangeTelesto-III Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY814.960 (CNY920.9048) |
| 5+ | CNY787.270 (CNY889.6151) |
| 10+ | CNY759.570 (CNY858.3141) |
| 50+ | CNY731.870 (CNY827.0131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY814.96 (CNY920.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609026291001
Order Code3499966
Product RangeTelesto-III Series
Technical Datasheet
RF Modulation-
Data Rate Max400Kbps
Frequency Max927.5MHz
Sensitivity dBm-96dBm
Supply Voltage Min-
Supply Voltage Max-
Transmit Power14dBm
Module InterfaceUSB
Supply Current-
RF Transceiver ApplicationsWireless Connectivity
Product RangeTelesto-III Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- WIRL-PRO9 Telesto-III USB radio stick
- Combines proprietary modules with a USB-UART converter IC
- USB radio sticks contain the respective radio module which works with a USB converter
- 915MHz SRD frequency band
- Up to 25mW / 14dBm Tx power
- External SMA antenna connector
- Broadband (FCC, IC)
- FCC, IC, ARIB certified
- TI - CC1310 radio chipset
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
927.5MHz
Supply Voltage Min
-
Transmit Power
14dBm
Supply Current
-
Product Range
Telesto-III Series
Data Rate Max
400Kbps
Sensitivity dBm
-96dBm
Supply Voltage Max
-
Module Interface
USB
RF Transceiver Applications
Wireless Connectivity
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01485