Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609041191000
Order Code3499956
Product RangeThemisto-I Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY494.660 (CNY558.9658) |
| 5+ | CNY473.720 (CNY535.3036) |
| 10+ | CNY452.450 (CNY511.2685) |
| 50+ | CNY433.240 (CNY489.5612) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY494.66 (CNY558.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609041191000
Order Code3499956
Product RangeThemisto-I Series
Technical Datasheet
RF Modulation-
Data Rate Max400Kbps
Frequency Max927.5MHz
Sensitivity dBm-111dBm
Supply Voltage Min2.2V
Supply Voltage Max3.7V
Transmit Power25dBm
Module InterfaceUART
Supply Current400mA
RF Transceiver ApplicationsWireless Connectivity
Product RangeThemisto-I Series
SVHCLead (21-Jan-2025)
Product Overview
- Themisto-I 915MHz radio module
- Range up to 10.5Km line of sight
- RF output power up to 25dBm
- Small size (17 x 27 x 3.8mm)
- Integrated software stack with extensive functions
- Flexible addressing (maximum 255 nodes per network)
- FCC 15.247 (wideband)
- Configuration via UART interface
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
927.5MHz
Supply Voltage Min
2.2V
Transmit Power
25dBm
Supply Current
400mA
Product Range
Themisto-I Series
Data Rate Max
400Kbps
Sensitivity dBm
-111dBm
Supply Voltage Max
3.7V
Module Interface
UART
RF Transceiver Applications
Wireless Connectivity
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299