Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,019.740 (CNY1,152.3062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,019.74 (CNY1,152.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2610019225001
Order Code3499970
Kit Application TypeWireless Communication
Silicon ManufacturerWurth Elektronik
Silicon Core Number2610011025000
Application Sub TypeWiFi
Kit ContentsEval Board 2610011025000 WiFi Module Calypso, External SMA-Antenna "Himalia", USB Cable & Power Plug
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for Wi-Fi module Calypso with internal or external antenna
- Calypso Wi-Fi radio module (AMB5201)
Contents
EV-board with the Wi-Fi module Calypso, External SMA-antenna Himalia, USB cable, Power plug.
Technical Specifications
Kit Application Type
Wireless Communication
Silicon Core Number
2610011025000
Kit Contents
Eval Board 2610011025000 WiFi Module Calypso, External SMA-Antenna "Himalia", USB Cable & Power Plug
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Wurth Elektronik
Application Sub Type
WiFi
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123