Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,120.970 (CNY1,266.6961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,120.97 (CNY1,266.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611019021001
Order Code3499992
Silicon ManufacturerWurth Elektronik
Board TypeEvaluation Kit
Silicon Core Number2611011021000
Application Sub TypeRF Transceiver
Kit ContentsTwo Eval Boards 2611011021000, Two External SMA Antennas-Himalia
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for Thyone-I radio module
Contents
Evaluation board with Thyone-I with on-board PCB antenna connection, Thyone-I USB radio stick, USB2 A to USB micro cable, Packaging cardboard box, ESD safe cover.
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Silicon Core Number
2611011021000
Kit Contents
Two Eval Boards 2611011021000, Two External SMA Antennas-Himalia
SVHC
No SVHC (25-Jun-2025)
Board Type
Evaluation Kit
Application Sub Type
RF Transceiver
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615