Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611036024001
Order Code3499989
Product RangeProteus-III Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY606.770 (CNY685.6501) |
| 5+ | CNY569.510 (CNY643.5463) |
| 10+ | CNY532.250 (CNY601.4425) |
| 50+ | CNY520.120 (CNY587.7356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY606.77 (CNY685.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611036024001
Order Code3499989
Product RangeProteus-III Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Bluetooth Class-
Signal Range Max160m
Receive Sensitivity-90dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeProteus-III Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- WIRL-BTLE Proteus-III plug Bluetooth 5.1 wireless USB stick with internal antenna
- Bluetooth® USB radio stick combine a BLE module of Proteus series with a USB-UART converter IC
- Bluetooth® low energy 5.1 (Proteus-III)
- Encapsulates Bluetooth® on the module and exposes well-defined interfaces
- Does not require Bluetooth Low Energy driver integration (Windows, Linux)
- Supported Bluetooth roles are central, peripheral, observer, broadcaster
- Supports communication with the whole Proteus series
- CE, FCC, IC, ARIB certified
- Serial data transmission (Smart Serial Profile)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Signal Range Max
160m
Operating Temperature Min
-40°C
Product Range
Proteus-III Series
Bluetooth Class
-
Receive Sensitivity
-90dBm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123