Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY673.850 (CNY761.4505) |
Product Information
Product Overview
2611059021001 is an eiSos Thyone wireless FeatherWing development board. This offers a secure 2.4GHz proprietary wireless connectivity solution. It is fully compatible with the popular Adafruit Feather line of development boards. The Thyone Wireless FeatherWing consists of two important components Thyone-I (2611011021000)) radio module, ATECC608A-TNGTLS secure element. Thyone-I module has an UART interface and the secure element an I2C interface and hence can be connected to any of the Feather microcontroller boards. The Arduino (C/C++) drivers make it easy to build a prototype to kick-start application development.
- FeatherWing with proprietary 2.4GHz RF module
- Wireless connection with up to 300m
- Encryption (AES128)
- Mesh network capable
- Integrated security/authentication IC
- Connection to Thyone-I module or Thyone-I USB stick
- In Adafruit feather form factor
- Easy to expand with: WE FeatherWings, hundreds of already existing boards in Feather form factor
Contents
WE Thyone wireless FeatherWing, ESD safe bag.
Technical Specifications
Thyone-I Wireless FeatherWing Board
-
Adafruit Feather line of Development Boards
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate