Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2613011037000
Order Code3499995
Product RangeElara-I Series
Technical Datasheet
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY251.120 (CNY283.7656) | 
| 5+ | CNY248.350 (CNY280.6355) | 
| 10+ | CNY245.590 (CNY277.5167) | 
| 50+ | CNY236.480 (CNY267.2224) | 
| 100+ | CNY228.960 (CNY258.7248) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY251.12 (CNY283.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2613011037000
Order Code3499995
Product RangeElara-I Series
Technical Datasheet
ProtocolNMEA, OSP
Supply Voltage Min1.71V
Supply Voltage Max1.89V
No. of Channels52Channels
Frequency RF1.62GHz
Position Accuracy1.5m (GPS & GLO), 2.5m (GPS)
Module InterfaceI2C, UART
Product RangeElara-I Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Fully featured Elara-I GNSS module with integrated antenna
- Concurrent tracking of multiple constellations
- Ultra small size of 10mm x 10mm x 5.9mm
- 1.5m position accuracy (GPS-GLONASS)
- Fast acquisition time of 1s (hot start), 28s (cold start)
- High sensitivity, UART and I2C interfaces
- Based on Qualcomm SirfStar V 5e chipset
- Standard NMEA and chipset-specific communication protocol
- Low power operation to support battery operated applications
- Industrial temperature range from -40°C up to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Protocol
NMEA, OSP
Supply Voltage Max
1.89V
Frequency RF
1.62GHz
Module Interface
I2C, UART
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.71V
No. of Channels
52Channels
Position Accuracy
1.5m (GPS & GLO), 2.5m (GPS)
Product Range
Elara-I Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025