Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3013308A
Order Code3104223
Product RangeWE-CF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY416.260 (CNY470.3738) |
| 2+ | CNY412.100 (CNY465.673) |
| 3+ | CNY407.940 (CNY460.9722) |
| 5+ | CNY403.780 (CNY456.2714) |
| 10+ | CNY391.290 (CNY442.1577) |
| 20+ | CNY382.970 (CNY432.7561) |
| 50+ | CNY374.650 (CNY423.3545) |
| 100+ | CNY367.160 (CNY414.8908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY416.26 (CNY470.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3013308A
Order Code3104223
Product RangeWE-CF
Technical Datasheet
Adhesive TypeConductive Adhesive with Metal Powder
Tape TypeAluminium
ConductivityConductive
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial108.27ft
Roll Length - Metric33m
Tape Width - Imperial0.31"
Tape Width - Metric8mm
Product RangeWE-CF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Conductive Adhesive with Metal Powder
Conductivity
Conductive
Roll Length - Imperial
108.27ft
Tape Width - Imperial
0.31"
Product Range
WE-CF
Tape Type
Aluminium
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0738