Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3013325A
Order Code3104224
Product RangeWE-CF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY564.690 (CNY638.0997) |
| 2+ | CNY559.990 (CNY632.7887) |
| 3+ | CNY555.280 (CNY627.4664) |
| 5+ | CNY550.570 (CNY622.1441) |
| 10+ | CNY536.790 (CNY606.5727) |
| 20+ | CNY523.370 (CNY591.4081) |
| 50+ | CNY510.290 (CNY576.6277) |
| 100+ | CNY500.090 (CNY565.1017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY564.69 (CNY638.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3013325A
Order Code3104224
Product RangeWE-CF
Technical Datasheet
Adhesive TypeConductive Adhesive with Metal Powder
Tape TypeAluminium
ConductivityConductive
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial108.27ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeWE-CF
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adhesive Type
Conductive Adhesive with Metal Powder
Conductivity
Conductive
Roll Length - Imperial
108.27ft
Tape Width - Imperial
0.98"
Product Range
WE-CF
Tape Type
Aluminium
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22