Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020303
Order Code1909609
Product RangeWE-LT
Technical Datasheet
215 In Stock
Need more?
215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.080 (CNY80.3204) |
| 5+ | CNY69.250 (CNY78.2525) |
| 10+ | CNY62.880 (CNY71.0544) |
| 20+ | CNY62.050 (CNY70.1165) |
| 40+ | CNY61.210 (CNY69.1673) |
| 100+ | CNY60.370 (CNY68.2181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.08 (CNY80.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020303
Order Code1909609
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width3mm
Product Depth3mm
Attenuation80dB
Product RangeWE-LT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3020303 is a square conductive Shielding Gasket with Ni/Cu-layer. This WE-LT shielding gasket features a PU sponge core (elastomer) covered with electro conductive fabric and its square profile offers a larger bearing surface and therefore excellent contact. Also has centred, double-sided adhesive tape (non-conductive) for easy mounting. Depending on the application an IP54 protection class could be reached, that means by the use of the shielding gasket a protection against dust and protection against splashed water could be offered.
- -40 to 85°C Operating temperature range
- Centred, double-sided adhesive tape (non-conductive) for easy mounting
- Available with adhesive tape (conductive)
- 0.08Ω Surface resistance
Applications
Industrial, Communications & Networking, RF Communications
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
3mm
Product Range
WE-LT
Gasket Material
Fabric over Foam
Product Width
3mm
Attenuation
80dB
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005