Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30205005
Order Code3104213
Product RangeWE-LT
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.590 (CNY46.9967) |
| 5+ | CNY40.640 (CNY45.9232) |
| 10+ | CNY39.680 (CNY44.8384) |
| 20+ | CNY37.780 (CNY42.6914) |
| 40+ | CNY35.880 (CNY40.5444) |
| 100+ | CNY30.840 (CNY34.8492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.59 (CNY47.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No30205005
Order Code3104213
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width5mm
Product Depth0.5mm
Attenuation80dB
Product RangeWE-LT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
0.5mm
Product Range
WE-LT
Gasket Material
Fabric over Foam
Product Width
5mm
Attenuation
80dB
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00276