Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020604
Order Code3104200
Product RangeWE-LT
Your Part Number
Technical Datasheet
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.320 (CNY99.8016) |
| 5+ | CNY85.960 (CNY97.1348) |
| 10+ | CNY78.200 (CNY88.366) |
| 20+ | CNY75.270 (CNY85.0551) |
| 40+ | CNY72.340 (CNY81.7442) |
| 100+ | CNY68.370 (CNY77.2581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.32 (CNY99.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3020604
Order Code3104200
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width6mm
Product Depth4mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
4mm
Attenuation
80dB
Gasket Material
Fabric over Foam
Product Width
6mm
Product Range
WE-LT
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592