Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021004
Order Code3104206
Product RangeWE-LT
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.710 (CNY66.3423) |
| 5+ | CNY57.400 (CNY64.862) |
| 10+ | CNY56.080 (CNY63.3704) |
| 20+ | CNY53.410 (CNY60.3533) |
| 40+ | CNY50.730 (CNY57.3249) |
| 100+ | CNY47.530 (CNY53.7089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.71 (CNY66.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021004
Order Code3104206
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width10mm
Product Depth4mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
4mm
Attenuation
80dB
Gasket Material
Fabric over Foam
Product Width
10mm
Product Range
WE-LT
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00781