Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021213
Order Code3812608
Product RangeWE-LT
Your Part Number
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.190 (CNY147.1147) |
| 5+ | CNY127.190 (CNY143.7247) |
| 10+ | CNY124.180 (CNY140.3234) |
| 20+ | CNY118.320 (CNY133.7016) |
| 40+ | CNY112.460 (CNY127.0798) |
| 100+ | CNY94.640 (CNY106.9432) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.19 (CNY147.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021213
Order Code3812608
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width12mm
Product Depth13mm
Attenuation80dB
Product RangeWE-LT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
13mm
Product Range
WE-LT
Gasket Material
Polyurethane Foam
Product Width
12mm
Attenuation
80dB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082